BLUENRG-132

STMicroelectronics
511-BLUENRG-132
BLUENRG-132

Mfr.:

Description:
RF System on a Chip - SoC Programmable Bluetooth LE 5.2 Wireless SoC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M0
2.4 GHz
2 Mbps
8 dBm
- 88 dBm
1.7 V
3.6 V
7.7 mA
15.1 mA
160 kB
- 40 C
+ 105 C
QFN-32
Reel
Cut Tape
MouseReel
ADC Resolution: 10 bit
Brand: STMicroelectronics
Data Bus Width: 32 bit
Data RAM Size: 24 kB
Data RAM Type: RAM
Interface Type: I2C, SPI, UART
Length: 5 mm
Maximum Clock Frequency: 16 MHz/32 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 15 I/O
Number of Timers/Counters: 2 Timer
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: BLUENRG-1
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 5 mm
Unit Weight: 250 mg
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
8542399000
CAHTS:
8542310000
USHTS:
8542310070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,301

Stock:
2,301 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹323.88 ₹323.88
₹272.29 ₹2,722.90
₹252.23 ₹6,305.75
₹229.30 ₹22,930.00
₹216.88 ₹54,220.00
₹210.19 ₹1,05,095.00
₹200.63 ₹2,00,630.00
Full Reel (Order in multiples of 3000)
₹194.90 ₹5,84,700.00
6,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩