SPC57XXMB

STMicroelectronics
511-SPC57XXMB
SPC57XXMB

Mfr.:

Description:
Development Boards & Kits - Other Processors ADS PROCESSORS

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - Other Processors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SPC57
Evaluation Systems
e200z0h
SPC57x, SPC58x
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Description/Function: Motherboard for SPC57x, SPC58x family devices
For Use With: SPC57xxADPT, SPC58xxADPT
Interface Type: CAN, LIN, RS-232/SCI
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 734.670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8543890000
USHTS:
8543906800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: