FCE17-E09AD-210

Amphenol Commercial Products
523-FCE17-E09AD-210
FCE17-E09AD-210

Mfr.:

Description:
D-Sub Adapters & Gender Changers D-SUB ADPTR 470PF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,019

Stock:
1,019 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,785.15 ₹2,785.15
₹2,524.25 ₹25,242.50
₹2,445.04 ₹61,126.00
₹2,344.41 ₹1,40,664.60
₹2,307.14 ₹2,76,856.80
₹2,190.66 ₹6,57,198.00
540 Quote

Non-RoHS Version

Amphenol Commercial Products FCC17-E09AD-210
Amphenol Commercial Products
D-Sub Adapters & Gender Changers D-SUB ADPTR 470PF
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
REACH - SVHC:
Standard D-Sub
Male
9 Position
Standard D-Sub
Female
9 Position
Filtered
Brand: Amphenol Commercial Products
Capacitance: 470 pF
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 5 A
Filter Type: C Filter
Packaging: Bulk
Product Type: D-Sub Adapters & Gender Changers
Series: FCE17
Shell Material: Steel
Shell Plating: Tin
Shell Size: E
Factory Pack Quantity: 60
Subcategory: D-Sub Connectors
Part # Aliases: FCE17E09AD210
Unit Weight: 51.316 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FCE17 Filter Connectors (Filtered D-Subs)

Amphenol Commercial FCE17 Filter Connectors (Filtered D-Subs) incorporate filter elements into the connector to form a clean, compact interconnect device that filters unwanted EMI. These RoHS-compliant connectors feature Amphenol's patented stress-isolated design for superior mechanical and thermal shock characteristics. The series fits standard non-filter connectors for power and signal and is available with 9, 15, 25, or 37 positions. Amphenol Commercial FCE17 Filter Connectors feature enhanced EMC compliance and immunity as the radiated and conducted emissions from both the device and the external EMI/RFI are shunted to ground, protecting the device and surrounding environment. Applications include communications, medical, industrial and instrumentation. and automotive.