RJHSE-5382-04

Amphenol Commercial Products
523-RJHSE-5382-04
RJHSE-5382-04

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ VISTA MDJK SHIELD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 480   Multiples: 480
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹422.11 ₹2,02,612.80

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
8P8C
Shielded
Cat 5
Through Hole
Right Angle
Solder
1.5 A
125 V
- 55 C
+ 85 C
Black
- / Green
RJHSE
Tray
Brand: Amphenol Commercial Products
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 MOhms
Mating Cycles: 750 Cycles
Number of Contacts: 8 Contact
Number of Ports: 4 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 480
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RJHS Series Modular Jacks with LEDs

Amphenol Commercial RJHS Series Modular Jacks with LEDs are part of the RJ Vista family of EMI Quiet Modular jacks with built-in LEDs that meets Ethernet CAT 5 performance. Available in single- and multi-ports, the Amphenol Commercial RJHS Series Modular Jacks with LEDs feature shielded and non-shielded versions, and a variety of LED colors. Ideal for LAN applications such as adapter cards and routers.

RJ11 and RJ45 Modular Jacks

Amphenol Commercial offers one of the broadest ranges of time-tested RJ11 and RJ45 Modular Jacks with exceptional quality and performance. The extensive range of products are built to suit a multitude of environments and addresses many customer applications in the data communications and telecommunications markets. The popular Amphenol Commercial RJ11 and RJ45 Modular Jacks are an industry standard product line and includes single port, multi-port, stacked, or ganged in a variety of shielding, filtering, and LED options. - MRJ Series: IP67 for harsh environments - RJE01 Series: modular jack with superior EMI performance - RJE05 Series: right angle, ultra low profile, single port - RJHS Series: RJVista™ EMI quiet modular jacks with LEDs - RJLSE Series: low profile, SMT - RJMG Series: RJ45 with integrated magnetics - RJSAE Series: RJVista™ Stacked with LEDs - RJSS Series: SMT with light pipes - RJULE Series: RJ45 with ultra low profile

Modular Jacks

Amphenol Commercial Modular Jacks feature a full range of products with exceptional quality and performance. The RJ45 modular jacks provide a variety of options, including stacked, shielded, filtered, different profile heights, and LED options. Amphenol also offers harsh environment RJ45 jacks that provide excellent strength and durability in demanding environments and applications.