53253-0670

Molex
538-53253-0670
53253-0670

Mfr.:

Description:
Headers & Wire Housings W-TO-B HDR STR 6P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,850

Stock:
10,850 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32.61 ₹32.61
₹27.49 ₹274.90
₹21.90 ₹547.50
₹20.03 ₹2,003.00
₹17.61 ₹4,402.50
₹16.40 ₹16,400.00
₹16.03 ₹48,090.00
₹15.37 ₹76,850.00
₹14.82 ₹1,48,200.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
6 Position
2 mm (0.079 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
53253
Micro-Latch
Wire-to-Board
- 40 C
+ 105 C
Tray
Brand: Molex
Contact Material: Tin
Country of Assembly: VN
Country of Diffusion: Not Available
Country of Origin: VN
Current Rating: 2 A
Housing Colour: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 0532530670
Unit Weight: 209.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99