67068-8000

Molex
538-67068-8000
67068-8000

Mfr.:

Description:
USB Connectors USB TYPE B RECEPT. Rt.Angle Gold Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,469

Stock:
6,469
Can Dispatch Immediately
On Order:
44,250
Expected 08-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹98.77 ₹98.77
₹87.78 ₹877.80
₹85.63 ₹4,281.50
₹78.55 ₹7,855.00
₹75.20 ₹18,800.00
₹70.82 ₹35,410.00
₹64.76 ₹64,760.00
₹63.36 ₹1,58,400.00
₹62.71 ₹3,13,550.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: USB Connectors
RoHS:  
USB Type B Connectors
Jack (Female)
Solder Pin
4 Contact
1 Port
1.5 A
30 V
Right Angle
Mounting Peg
Tray
Brand: Molex
Color: Black
Contact Material: Tin
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Multiple internal groundingfingers
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Insulator Colour: Black
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: USB Connectors
Series: 67068
Factory Pack Quantity: 50
Subcategory: USB Connectors
Part # Aliases: 0670688000
Unit Weight: 3.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99