PS2501L-4-A

Renesas Electronics
551-PS2501L-4-A
PS2501L-4-A

Mfr.:

Description:
Transistor Output Optocouplers Hi-Iso Photo 4-Ch

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
39,112
Expected 23-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹223.63 ₹223.63
₹148.16 ₹1,481.60
₹116.48 ₹11,648.00
₹102.50 ₹51,250.00
₹96.91 ₹96,910.00
₹94.11 ₹2,35,275.00
₹91.22 ₹4,56,100.00
₹88.06 ₹8,80,600.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Transistor Output Optocouplers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SMD/SMT
PDIP-16 Gull Wing
4 Channel
5000 Vrms
NPN Phototransistor
80 %
600 %
80 mA
1.4 V
80 V
50 mA
300 mV
3 us
5 us
6 V
120 mW
- 55 C
+ 100 C
PS2501L
Tray
Brand: Renesas Electronics
Current Transfer Ratio: 80 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 20
Subcategory: Optocouplers
Unit Weight: 2.498 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.