RSVV2100M1UDC3001U

Elna
555-RV2-50V100MU-R
RSVV2100M1UDC3001U

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 50V 10UF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32,738

Stock:
32,738 Can Dispatch Immediately
Quantities greater than 32738 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹39.14 ₹39.14
₹22.36 ₹223.60
₹13.51 ₹1,351.00
₹10.90 ₹5,450.00
₹9.22 ₹9,220.00
₹9.04 ₹22,600.00
Full Reel (Order in multiples of 5000)
₹7.92 ₹39,600.00
₹7.45 ₹74,500.00
₹7.17 ₹1,79,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Elna
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
10 uF
50 VDC
6.3 mm (0.248 in)
2000 Hour
Aluminum Electrolytic Capacitors
20 %
44 mA
17 Ohms
- 40 C
+ 85 C
RV2
Reel
Cut Tape
MouseReel
Brand: Elna
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 5000
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.