FOXSDLF/245F-20

Fox / Abracon
559-FOXSD245F-20-LF
FOXSDLF/245F-20

Mfr.:

Description:
Crystals 24.576MHz 20pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,129

Stock:
2,129 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹24.23 ₹24.23
₹21.06 ₹210.60
₹20.03 ₹500.75
₹18.17 ₹1,817.00
₹17.24 ₹4,310.00
Full Reel (Order in multiples of 1000)
₹14.54 ₹14,540.00
₹13.88 ₹69,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
24.576 MHz
20 pF
50 PPM
50 PPM
HC-49/US
- 10 C
+ 70 C
SMD/SMT
30 Ohms
100 uW
13.9 mm
5 mm
4.5 mm
HC49SDLF
Reel
Cut Tape
MouseReel
Brand: Fox / Abracon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Part # Aliases: FC4SDCBMF24.576-T1
Unit Weight: 674.467 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99