1-66103-9

TE Connectivity
571-1-66103-9
1-66103-9

Mfr.:

Description:
Standard Circular Contacts TYPE III PIN CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35,356

Stock:
35,356 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹88.52 ₹88.52
₹80.79 ₹807.90
₹65.97 ₹1,649.25
₹62.71 ₹6,271.00
₹58.05 ₹17,415.00
₹56.00 ₹28,000.00
₹53.30 ₹53,300.00
₹49.94 ₹1,24,850.00
₹48.08 ₹2,40,400.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹82.00
Min:
1

Non-RoHS Version

TE Connectivity 1-66103-5
TE Connectivity
Standard Circular Contacts TYPE III PIN CONTACT Series 1

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Contacts
RoHS:  
Pin (Male)
13 A
16
Brass
24 AWG to 20 AWG
Crimp
Tin
Stamped and Formed
MATE-N-LOK
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: Multimate
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99