1-770170-0

TE Connectivity / AMP
571-1-770170-0
1-770170-0

Mfr.:

Description:
Pin & Socket Connectors HEADER 3 POS TIN IN LINE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,168
Expected 20-07-2026
6,400
Expected 10-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹104.36 ₹104.36
₹88.24 ₹882.40
₹82.56 ₹2,064.00
₹74.54 ₹7,454.00
₹66.53 ₹13,306.00
₹64.20 ₹38,520.00
₹61.87 ₹61,870.00

Non-RoHS Version

TE Connectivity / AMP 770170-1
TE Connectivity / AMP
Pin & Socket Connectors 3P UNVL MATE-N-LOCK
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Headers
3 Position
1 Row
Pin (Male)
4.14 mm
Through Hole
PCB
Nylon
Brass
Tin
600 V
9.5 A
MATE-N-LOK
Bulk
MATE-N-LOK
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 94 V-0
Housing Colour: White
Housing Gender: Plug
Mounting Angle: Vertical
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 200
Subcategory: Pin & Socket Connectors
Unit Weight: 1.134 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99