1757820-1

TE Connectivity / Raychem
571-1757820-1
1757820-1

Mfr.:

Description:
D-Sub Mil Spec Connectors RECP 9P SERIES 109

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 814

Stock:
814 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 814 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹612.19 ₹612.19
₹520.88 ₹5,208.80
₹488.26 ₹12,206.50
₹464.04 ₹23,202.00
₹441.67 ₹44,167.00
₹414.65 ₹1,03,662.50
₹394.15 ₹1,97,075.00
₹375.52 ₹3,75,520.00
₹353.15 ₹8,82,875.00

Non-RoHS Version

TE Connectivity 205161-1
TE Connectivity
D-Sub Mil Spec Connectors RECP 9P SERIES 109
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Mil Spec Connectors
RoHS:  
Connectors
Female
9 Position
2 Row
Crimp
Straight
Gold
Free Hanging
1
109
Bulk
Brand: TE Connectivity / Raychem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: D-Sub MIL Spec Connectors
Factory Pack Quantity: 50
Subcategory: MIL-Spec / MIL-Type
Tradename: AMPLIMITE
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8536699099
BRHTS:
85389090
ECCN:
EAR99