5-103904-1

TE Connectivity
571-5-103904-1
5-103904-1

Mfr.:

Description:
Headers & Wire Housings LATCHING HDR SHRD 2P W/ HOLD-DN 30AU CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 954

Stock:
954
Can Dispatch Immediately
On Order:
5,112
Expected 14-09-2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹130.45 ₹130.45
₹122.07 ₹1,220.70
₹91.88 ₹2,297.00
₹88.06 ₹6,252.26
₹83.40 ₹23,685.60
₹78.27 ₹44,457.36
₹73.61 ₹78,394.65
₹70.54 ₹1,80,300.24
₹69.23 ₹3,48,988.43

Non-RoHS Version

TE Connectivity 103904-1
TE Connectivity
Headers & Wire Housings LATCHING HDR SHRD 2P with hold down

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
2 Position
2.54 mm (0.1 in)
1 Row
2.54 mm (0.1 in)
Solder Pin
Right Angle
Pin (Male)
Gold
AMPMODU MTE
AMPMODU
- 65 C
+ 105 C
Tube
Brand: TE Connectivity
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic
Insulation Resistance: 5 GOhms
Latching Type: Latched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 71
Subcategory: Headers & Wire Housings
Unit Weight: 664 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99