5745187-7

TE Connectivity / AMP
571-5745187-7
5745187-7

Mfr.:

Description:
D-Sub Standard Connectors RECP FULL MTL SHL 25 mounting holes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 235

Stock:
235 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,058.35 ₹2,058.35
₹1,338.06 ₹13,380.60
₹1,337.13 ₹26,742.60
₹1,301.72 ₹65,086.00
₹1,251.41 ₹1,25,141.00
₹1,240.23 ₹2,48,046.00
₹1,215.07 ₹6,07,535.00
₹1,084.62 ₹10,84,620.00
2,000 Quote

Non-RoHS Version

TE Connectivity 745187-7
TE Connectivity
D-Sub Standard Connectors RECP FULL MTL SHL 25 mounting holes
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Standard Connectors
RoHS:  
25 Position
Without Socket Contacts
Solder
Through Hole
Vertical
2 Row
Female
Gold
Receptacle
3 (B)
Steel
Tin
Unfiltered
HD-20
Tube
Brand: TE Connectivity / AMP
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 10
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

AMPLIMITE D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE D-Subminiature Connectors are compact pin and socket connectors designed especially for high-density packages. The D-Subminiature connectors are designed for multiple applications along with specialized accessories that provide a cost-effective solution for complex applications. TE AMPLIMITE Standard D-Subminiature connectors are available with MIL-DTL-24308 qualification.

AMPLIMITE Standard D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE Standard D-Subminiature Connectors feature a UL 94V-0 rating, 4 to 40 threaded inserts, and HD-20 and HD-22 availability. AMPLIMITE Standard Connectors have front metal, full metal, and plastic shell features that allow the choice of connectors with suitable durability. TE AMPLIMITE Standard D-Subminiature Connectors have a rugged, easy-to-use design ideal for industrial controls, factory automation, base stations, and consumer electronics.