5747299-2

TE Connectivity
571-5747299-2
5747299-2

Mfr.:

Description:
D-Sub Standard Connectors RECP FRNT MTL SHL 15 standard mntg holes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72
Can Dispatch Immediately
On Order:
819
Expected 12-06-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹666.24 ₹666.24
₹537.65 ₹5,376.50
₹516.22 ₹13,421.72
₹515.29 ₹26,795.08
₹505.04 ₹2,56,055.28
₹502.24 ₹5,02,742.24
₹437.01 ₹10,96,458.09

Non-RoHS Version

TE Connectivity 747299-2
TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 15 standard mntg holes

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Standard Connectors
RoHS:  
15 Position
Without Socket Contacts
Solder
Through Hole
Vertical
2 Row
Female
Gold
Receptacle
2 (A)
Steel
Tin
Unfiltered
HD-20
Tube
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 13
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 6.647 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901900
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99