0234001.MXP

Littelfuse
576-0234001.MXP
0234001.MXP

Mfr.:

Description:
Cartridge Fuses 250V 1A Medium Acting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,783

Stock:
1,783
Can Dispatch Immediately
On Order:
2,000
Expected 30-06-2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹145.36 ₹145.36
₹120.20 ₹601.00
₹111.82 ₹1,118.20
₹92.16 ₹4,608.00
₹84.98 ₹8,498.00
₹76.41 ₹19,102.50
₹70.44 ₹35,220.00
₹67.18 ₹67,180.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Cartridge Fuses
RoHS:  
234
Glass Fuses
1 A
Medium / Normal Blow
5 mm x 20 mm
250 VAC
10 kA
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
175 mOhms
Body Style: Cylindrical
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 5.2 mm
Indicator Style: Without Indicator
Length: 20 mm
Product Type: Glass Fuse
Factory Pack Quantity: 1000
Subcategory: Fuses
Unit Weight: 1.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
TARIC:
8536101090
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99

Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for automotive applications. These fuses and fuse accessories from Littelfuse assist in circuit protection design for demanding applications. Solutions for overcurrent applications as well as overvoltage applications are available.

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

5mm x 20mm Fuse Holders & Fuse Accessories

Littelfuse 5mm x 20mm Fuse Holders and Fuse Accessories are ideal for Slo-Blo®(time lag), medium, and fast-acting fuses designed to IEC specifications. The 5mm x 20mm fuse accessories include in-line fuse holders, panel-mount fuse enclosures, circuit board-mount fuse enclosures, fuse blocks, and fuse clips.

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Major Appliance Solutions

Littelfuse offers a broad portfolio of products designed for major appliances, such as cold storage, coffee machines, blenders, and air purifiers. These products include fuses, TVS diodes, load switches, MOVs, TVS diode arrays, reed sensors, reed switches, and TMR sensors. Additional applications for the Littelfuse major appliance solutions are residential AC units, vending machines, washing machines, commercial ice makers, microwave ovens, and rice cookers.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.