DA101C

Murata Power Solutions
580-DA101C
DA101C

Mfr.:

Description:
Audio Transformers / Signal Transformers DIGITAL AUDIO TX 1:1 1.5MH DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,450
Expected 03-08-2026
2,250
800
Expected 07-09-2026
1,450
Expected 30-10-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹220.84 ₹220.84
₹192.88 ₹1,928.80
₹182.63 ₹9,131.50
₹177.04 ₹17,704.00
₹170.52 ₹42,630.00
₹164.93 ₹82,465.00
₹160.27 ₹1,60,270.00

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Audio Transformers / Signal Transformers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Audio Transformers
Pin Terminal Transformers
Through Hole
50 Hz to 60 Hz
1 mH to 2.06 mH
110 Ohms
2 kV
0 C
+ 70 C
Single
Digital Data Transmission
DIL-6
9.52 mm
9 mm
6.35 mm
DA100C
Tube
Brand: Murata Power Solutions
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 50
Subcategory: Transformers
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.