M620720

KYOCERA AVX
581-M620720
M620720

Mfr.:

Description:
Antennas ISM 868 or 915 MHz C eramic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 10,879

Stock:
10,879 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹168.66 ₹168.66
₹124.86 ₹1,248.60
₹113.68 ₹2,842.00
₹100.63 ₹10,063.00
₹95.04 ₹23,760.00
₹91.04 ₹45,520.00
Full Reel (Order in multiples of 1000)
₹85.07 ₹85,070.00
₹83.86 ₹1,67,720.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Embedded
863 MHz
928 MHz
ISM
Chip
Ceramic
2.56 dBi
50 Ohms
2.6:1
500 mW
2 Band
PCB Mount
SMD/SMT
868 MHz, 915 MHz
Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II
6 mm
2 mm
1.08 mm
M620720
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
For Use With: M620720-01
Polarisation: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517710000
USHTS:
8517710000
TARIC:
8529106900
ECCN:
EAR99