LT1028ACN8#PBF

Analog Devices
584-LT1028ACN8#PBF
LT1028ACN8#PBF

Mfr.:

Description:
Precision Amplifiers Ultra L N Prec Hi Speed Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
400
Expected 03-06-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,220.48 ₹2,220.48
₹1,780.67 ₹17,806.70
₹1,603.63 ₹80,181.50
₹1,549.58 ₹1,54,958.00
₹1,491.81 ₹3,72,952.50
₹1,457.34 ₹7,28,670.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
75 MHz
15 V/us
10 uV
25 nA
44 V
8 V
7.4 mA
30 mA
126 dB
850 pV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
LT1028
Tube
Amplifier Type: Ultralow Noise, High Speed Amplifier
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DC417B
Gain V/V: 30 V/uV
In - Input Noise Current Density: 1 pA
Ios - Input Offset Current: 12 nA
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 133 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 1.179 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99