LT1029ACZ#PBF

Analog Devices
584-LT1029ACZ#PBF
LT1029ACZ#PBF

Mfr.:

Description:
Voltage References 5V B&gap Ref

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
292
Expected 21-05-2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹839.55 ₹839.55
₹606.60 ₹6,066.00
₹554.42 ₹55,442.00
₹525.54 ₹1,05,108.00
₹515.29 ₹2,57,645.00
₹479.88 ₹4,79,880.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage References
RoHS:  
Through Hole
TO-92-3
Shunt Precision References
5 V
0.2 %
8 PPM / C
15 V
10 mA
0 C
+ 70 C
LT1029
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Output Voltage: 5.01 V
Product Type: Voltage References
Shunt Current - Min: 700 uA
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Unit Weight: 158.760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99