LT1097CN8#PBF

Analog Devices
584-LT1097CN8#PBF
LT1097CN8#PBF

Mfr.:

Description:
Precision Amplifiers L Cost, L Pwr Prec Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 399

Stock:
399
Can Dispatch Immediately
On Order:
600
Expected 15-06-2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹601.01 ₹601.01
₹460.31 ₹4,603.10
₹413.72 ₹20,686.00
₹386.70 ₹38,670.00
₹368.99 ₹92,247.50
₹357.81 ₹1,78,905.00
₹353.15 ₹3,53,150.00
₹347.56 ₹8,68,900.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
700 kHz
200 mV/us
10 uV
40 pA
40 V
2 V
350 uA
14 mA
130 dB
14 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 40 C
+ 85 C
LT1097
Tube
Amplifier Type: Low Power Amplifier
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: MY
Development Kit: DC417B
Gain V/V: 2500 V/mV
In - Input Noise Current Density: 8 fA
Ios - Input Offset Current: 40 pA
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 130 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99