LT1373CS8#TRPBF

Analog Devices
584-LT1373CS8#TRPBF
LT1373CS8#TRPBF

Mfr.:

Description:
Switching Voltage Regulators 250kHz L S C Hi Eff 1.5A Sw Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹654.12 ₹16,35,300.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,126.55
Min:
1

Similar Product

Analog Devices LT1373CS8#PBF
Analog Devices
Switching Voltage Regulators 250kHz L S C Hi Eff 1.5A Sw Reg

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Boost, Buck, Cuk, Flyback, Forward, Inverting
Adjustable
1.5 A
1 Output
1 mA
250 kHz
0 C
+ 125 C
LT1373
Reel
Brand: Analog Devices
Development Kit: DC076A, DC161A,DC181A, DC515A
Input Voltage: 2.7 V to 25 V
Input Voltage - Max: 30 V
Input Voltage - Min: 2.7 V
Operating Supply Current: 1 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Low Supply Current, High Efficiency Switching Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.