LT1761ES5-5#TRPBF

Analog Devices
584-LT1761ES5-5TRPBF
LT1761ES5-5#TRPBF

Mfr.:

Description:
LDO Voltage Regulators 100mA, L N, LDO uP Regs in TSOT-23

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34,705

Stock:
34,705 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹365.27 ₹365.27
₹275.81 ₹2,758.10
₹253.45 ₹6,336.25
₹229.22 ₹22,922.00
₹217.11 ₹54,277.50
₹216.18 ₹1,08,090.00
₹205.93 ₹2,05,930.00
Full Reel (Order in multiples of 2500)
₹197.54 ₹4,93,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹365.27
Min:
1

Similar Product

Analog Devices LT1761ES5-5#TRMPBF
Analog Devices
LDO Voltage Regulators 100mA, L N, LDO uP Regs in TSOT-23

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
5 V
100 mA
1 Output
Positive
10 nA
1.8 V
20 V
65 dB
Fixed
- 40 C
+ 125 C
300 mV
LT1761
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dropout Voltage - Max: 450 mV
Ib - Input Bias Current: 30 uA
Line Regulation: 1 mV
Load Regulation: 25 mV
Operating Supply Current: 20 uA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Positive Linear Regulator
Unit Weight: 52 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99