LT3150CGN#TRPBF

Analog Devices
584-LT3150CGN#TRPBF
LT3150CGN#TRPBF

Mfr.:

Description:
LDO Voltage Controllers Fast Tran Resp, L In V, Very L Drop Lin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,431

Stock:
2,431 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,204.82 ₹1,204.82
₹942.98 ₹9,429.80
₹877.76 ₹21,944.00
₹806.94 ₹80,694.00
₹798.55 ₹1,99,637.50
₹751.96 ₹3,75,980.00
₹735.19 ₹7,35,190.00
Full Reel (Order in multiples of 2500)
₹696.99 ₹17,42,475.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,204.82
Min:
1

Similar Product

Analog Devices LT3150CGN#PBF
Analog Devices
LDO Voltage Controllers Fast Tran Resp, L In V, Very L Drop Lin

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Controllers
RoHS:  
1.36 V
10 V
10 A
1 Output
12 mA
SMD/SMT
SSOP-16
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: MY
Product Type: LDO Voltage Controllers
Series: LT3150
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LDO Linear Regulators

Analog Devices Inc. LDO Linear Regulators are a broad line of high-performance low-dropout linear regulators (LDO). These LDOs offer very low dropout, fast transient response, excellent line and load regulation with a very wide 0.9V to 80V input voltage range. Output currents range from 100mA to 10A, with positive, negative and multiple outputs. 

Discrete Pass Element LDO Linear Regulators

Analog Devices Inc. Discrete Pass Element LDO Linear Regulators are a broad line of high-performance low-dropout linear regulators with very low dropout and fast transient response. The Analog Devices regulators offer excellent line and load regulation and have a very wide 0.9V to 80V input voltage range. Output currents range from 100mA to 10A, with positive, negative, and multiple outputs.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.