LT3439EFE#PBF

Analog Devices
584-LT3439EFE#PBF
LT3439EFE#PBF

Mfr.:

Description:
Switching Voltage Regulators SR Controlled Ultralow N 1A Iso DC/DC Tr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,202

Stock:
1,202 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,118.16 ₹1,118.16
₹877.76 ₹8,777.60
₹753.83 ₹18,845.75
₹727.74 ₹69,135.30
₹715.62 ₹2,03,951.70
₹696.99 ₹3,97,284.30
₹683.94 ₹7,14,717.30

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,118.16
Min:
1

Similar Product

Analog Devices LT3439EFE#TRPBF
Analog Devices
Switching Voltage Regulators SR Controlled Ultralow N 1A Iso DC/DC Tr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-EP-16
Push-Pull
Adjustable
1 A
1 Output
20 uA
20 kHz to 250 kHz
- 40 C
+ 125 C
LT3439
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: TH
Input Voltage: 2.8 V to 17.5 V
Input Voltage - Max: 20 V
Input Voltage - Min: 2.8 V
Operating Supply Current: 12 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.8 V
Type: DC/DC Transformer
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.