LT3750EMS#PBF

Analog Devices
584-LT3750EMS#PBF
LT3750EMS#PBF

Mfr.:

Description:
Switching Voltage Regulators Cap Chr Cntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 236

Stock:
236 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,010.07 ₹1,010.07
₹790.17 ₹7,901.70
₹701.65 ₹35,082.50
₹674.62 ₹67,462.00
₹628.03 ₹3,14,015.00
₹614.06 ₹6,14,060.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,039.89
Min:
1

Similar Product

Analog Devices LT3750EMS#TRPBF
Analog Devices
Switching Voltage Regulators Cap Chr Cntr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MSOP-10
Flyback
Adjustable
6 A
1 Output
1.6 mA
100 kHz to 300 kHz
- 40 C
+ 85 C
LT3750
Tube
Brand: Analog Devices
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Input Voltage: 3 V to 24 V
Operating Supply Current: 1.6 mA
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Capacitor Charger Controller
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399999
ECCN:
EAR99