LTC1407CMSE#PBF

Analog Devices
584-LTC1407CMSE#PBF
LTC1407CMSE#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC Serial 12-B/14-B, 3Msps Simultaneous Smp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
42
Expected 29-05-2026
350
Expected 25-06-2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,294.27 ₹1,294.27
₹1,021.25 ₹10,212.50
₹910.37 ₹45,518.50
₹876.82 ₹87,682.00
₹841.42 ₹2,10,355.00
₹819.05 ₹4,09,525.00
₹801.35 ₹8,01,350.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC1407
SMD/SMT
MSOP-10
12 bit
2 Channel
Serial
3 MS/s
Differential
SAR
3 V
3 V
0 C
+ 70 C
Tube
Brand: Analog Devices
Country of Assembly: TH
Country of Diffusion: TW
Country of Origin: TH
Development Kit: DC1082A-B
DNL - Differential Nonlinearity: 0.2 LSB
FPBW - Full Power Bandwidth: 50 MHz
Gain Error: 5 LSB
INL - Integral Nonlinearity: 0.25 LSB
Pd - Power Dissipation: 12 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: 83 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 72 dB
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 83 dB
Type: Precision
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.