LTC1417ACGN#TRPBF

Analog Devices
584-LTC1417ACGNTRPBF
LTC1417ACGN#TRPBF

Mfr.:

Description:
Analog to Digital Converters - ADC L Pwr 14-B, 400ksps Smpl ADC Conv w/ Ser

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹1,879.44 ₹46,98,600.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹2,919.33
Min:
1

Similar Product

Analog Devices LTC1417ACGN#PBF
Analog Devices
Analog to Digital Converters - ADC L Pwr 14-B, 400ksps Smpl ADC Conv w/ Ser

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC1417
SMD/SMT
SSOP-16
14 bit
1 Channel
SPI
400 kS/s
Pseudo-Differential/Single-Ended
SAR
5 V
5 V
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DC214A
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 15 LSB
INL - Integral Nonlinearity: 0.5 LSB
Pd - Power Dissipation: 20 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 98 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 81 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 95 dB
Type: Precision
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99