LTC6078ACMS8#PBF

Analog Devices
584-LTC6078ACMS8#PBF
LTC6078ACMS8#PBF

Mfr.:

Description:
Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹703.51 ₹703.51
₹532.06 ₹5,320.60
₹478.01 ₹23,900.50
₹436.08 ₹43,608.00
₹430.49 ₹1,07,622.50
₹418.38 ₹2,09,190.00
₹410.92 ₹4,10,920.00
₹403.47 ₹10,08,675.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
750 kHz
50 mV/us
20 uV
200 fA
5.5 V
2.7 V
54 uA
10 mA
110 dB
18 nV/sqrt Hz
MSOP-8
SMD/SMT
Shutdown
0 C
+ 70 C
LTC6078
Tube
Amplifier Type: Low Noise Amplifiers
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
In - Input Noise Current Density: 0.00056 pA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 fA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Settling Time: 24 ns
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 130 dB
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.