LTC6244CMS8#PBF

Analog Devices
584-LTC6244CMS8#PBF
LTC6244CMS8#PBF

Mfr.:

Description:
Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 988

Stock:
988 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹519.01 ₹519.01
₹396.02 ₹3,960.20
₹347.56 ₹17,378.00
₹304.70 ₹30,470.00
₹297.24 ₹74,310.00
₹296.31 ₹1,48,155.00
₹279.54 ₹6,98,850.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹527.40
Min:
1

Similar Product

Analog Devices LTC6244CMS8#TRPBF
Analog Devices
Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
50 MHz
35 V/us
40 uV
1 pA
6 V
2.8 V
6.25 mA
35 mA
105 dB
8 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
0 C
+ 70 C
LTC6244
Tube
Amplifier Type: Low Noise Amplifier
Brand: Analog Devices
Gain V/V: 2500 V/mV
In - Input Noise Current Density: 0.00056 pA
Ios - Input Offset Current: 500 fA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 105 dB
Settling Time: 535 ns
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 26.844 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
United States
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.