111-3E

Ohmite
588-111-3E
111-3E

Mfr.:

Description:
Rotary Switches 3TAPS 15AMPS ROTARY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 10-06-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,892.74 ₹10,892.74
₹9,960.94 ₹49,804.70
₹9,440.07 ₹94,400.70
₹9,431.68 ₹2,35,792.00
₹9,147.48 ₹4,57,374.00
₹9,009.57 ₹9,00,957.00
250 Quote

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Rotary Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
11 Position
1 Deck
3 Pole
15 A
20 VDC
125 VAC
60 deg
Non-Shorting
Solder Terminal
Panel Mount
Silver
Rotary
Power Tap
Bulk
Brand: Ohmite
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating: 125 VAC, 20 VDC
Unit Weight: 64.091 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509025
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.