5151E

Ohmite
588-5151E
5151E

Mfr.:

Description:
Knobs & Dials FINGER GRIP KNOB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33
Can Dispatch Immediately
On Order:
50
Expected 01-06-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,673.72 ₹1,673.72
₹1,512.91 ₹7,564.55
₹1,485.95 ₹14,859.50
₹1,419.47 ₹35,486.75
₹1,354.79 ₹67,739.50
₹1,232.60 ₹1,23,260.00
₹1,184.99 ₹2,96,247.50
₹1,152.65 ₹5,76,325.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Knobs & Dials
RoHS:  
Knobs
Cylindrical Knob with Skirt
1/8 in
20 mm
Fluted
Black
Line on Top
RES Series
5100E
Bulk
Brand: Ohmite
Product Type: Knobs & Dials
Factory Pack Quantity: 1
Subcategory: Knobs & Dials
Unit Weight: 4.535 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533900000
CAHTS:
8533909000
USHTS:
8533908000
JPHTS:
8533900001
KRHTS:
8533909000
MXHTS:
85339099
ECCN:
EAR99