B12J40KE

Ohmite
588-B12J40KE
B12J40KE

Mfr.:

Description:
Wirewound Resistors - Through Hole 12watt 40K 5% Axial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,378.13 ₹1,378.13
₹973.73 ₹9,737.30
₹964.41 ₹24,110.25
₹874.03 ₹43,701.50
₹729.60 ₹72,960.00
₹664.37 ₹1,66,092.50
₹623.37 ₹3,11,685.00
₹588.90 ₹5,88,900.00

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS:  
40 kOhms
12 W
625 V
5 %
Axial
260 PPM / C
44.5 mm
7.9 mm
+ 350 C
200
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: Coated Resistors, Vitreous Enamel Coated
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Vitreous Enamel
Product Type: Wirewound Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Technology: Wirewound
Tradename: Brown Devil
Type: Vitreous Enamel Power Resistor
Unit Weight: 7.045 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99