1N5401-E3/54

Vishay Semiconductors
625-1N5401-E3
1N5401-E3/54

Mfr.:

Description:
Rectifiers 3.0 Amp 100 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,325

Stock:
6,325 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹132.32 ₹132.32
₹87.78 ₹877.80
₹56.56 ₹5,656.00
₹43.98 ₹21,990.00
Full Reel (Order in multiples of 1400)
₹33.64 ₹47,096.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
₹164.00
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-201AD
100 V
3 A
Standard Recovery Rectifier
Single
1.2 V
200 A
5 uA
- 50 C
+ 150 C
1N5401
Reel
Cut Tape
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1400
Subcategory: Diodes & Rectifiers
Part # Aliases: 1N5401-E3/73
Unit Weight: 1.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411039
ECCN:
EAR99