HCPL-0600-000E

Broadcom / Avago
630-HCPL-0600-000E
HCPL-0600-000E

Mfr.:

Description:
High Speed Optocouplers 10MBd 1Ch 5mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 14,790

Stock:
14,790 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹225.50 ₹225.50
₹163.07 ₹1,630.70
₹114.61 ₹11,461.00
₹102.50 ₹51,250.00
₹95.04 ₹95,040.00
₹90.57 ₹9,05,700.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹238.54
Min:
1

Similar Product

Broadcom / Avago ACPL-061L-000E
Broadcom / Avago
High Speed Optocouplers Optocouplers 10MBd

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: High Speed Optocouplers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SMD/SMT
SOIC-8
1 Channel
10 Mb/s
3750 Vrms
Open Collector
10 mA
1.5 V
24 ns
10 ns
5 V
50 mA
85 mW
- 40 C
+ 85 C
HCPL
Tube
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: High Speed Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Unit Weight: 204 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED