HCPL-3120-000E

Broadcom / Avago
630-HCPL-3120-000E
HCPL-3120-000E

Mfr.:

Description:
Logic Output Opto-couplers 2.0A IGBT Gate Drive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 6,922

Stock:
6,922
Can Dispatch Immediately
On Order:
5,650
Expected 17-07-2026
9,900
Expected 31-07-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹317.74 ₹317.74
₹198.47 ₹1,984.70
₹181.70 ₹18,170.00
₹159.34 ₹79,670.00
₹149.09 ₹1,49,090.00
₹146.29 ₹3,65,725.00
₹145.36 ₹7,26,800.00
10,000 Quote

Similar Product

Broadcom / Avago ACPL-W346-000E
Broadcom / Avago
Logic Output Opto-couplers OPTOCOUPLER GATE DRV, LF

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Logic Output Opto-couplers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
100 ns
100 ns
Through Hole
DIP-8
Open Collector
1 Channel
3750 Vrms
2.5 A
16 mA
1.5 V
5 V
295 mW
- 40 C
+ 100 C
HCPL
Tube
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 500 ns
Factory Pack Quantity: 50
Subcategory: Optocouplers
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages. Broadcom Optocouplers are used in industrial networking systems and enable electrical circuits and highly diverse voltage levels to operate together. The devices can be coupled while remaining electrically isolated or galvanically separated. The products also guarantee error-free data transmission, maintain data integrity, and protect interconnected equipment for high-speed Fieldbus communications. Optocouplers are used in industrial communication applications, including industrial input-output systems, sensors and temperature control systems, power supplies and regulation systems, electric motor control and drive systems, instrumentation, and medical systems.

FEATURED PRODUCTS
BROADCOM LIMITED