HCPL-7840-000E

Broadcom / Avago
630-HCPL-7840-000E
HCPL-7840-000E

Mfr.:

Description:
Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,675

Stock:
2,675
Can Dispatch Immediately
On Order:
1,550
Expected 17-08-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹650.40 ₹650.40
₹440.74 ₹4,407.40
₹401.61 ₹40,161.00
₹390.42 ₹1,95,210.00
₹380.17 ₹3,80,170.00
₹378.31 ₹9,45,775.00
5,000 Quote

Similar Product

Broadcom / Avago ACPL-C790-000E
Broadcom / Avago
Optically Isolated Amplifiers Precision Iso-Amp

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Optically Isolated Amplifiers
RoHS:  
HCPL
300 uV
DIP-8
Through Hole
Tube
Amplifier Type: Isolation
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Gain V/V: 18.48 dB
Isolation Type: Optic
Operating Supply Current: 15.5 mA
Product: Optically Isolated Amplifiers
Product Type: Optically Isolated Amplifiers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8541409029
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED