HCPL-788J-000E

Broadcom / Avago
630-HCPL-788J-000E
HCPL-788J-000E

Mfr.:

Description:
Optically Isolated Amplifiers 4.5 - 5.5 SV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 611

Stock:
611
Can Dispatch Immediately
On Order:
675
Expected 10-08-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹884.28 ₹884.28
₹591.69 ₹5,916.90
₹542.31 ₹48,807.90
₹501.31 ₹2,70,707.40
₹485.47 ₹5,02,461.45
2,520 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Optically Isolated Amplifiers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
HCPL
3 mV
SOIC-16
SMD/SMT
Tube
Amplifier Type: Isolation
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Isolation Type: Optic
Operating Supply Current: 20 mA
Product: Optically Isolated Amplifiers
Product Type: Optically Isolated Amplifiers
Factory Pack Quantity: 45
Subcategory: Optocouplers
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409000
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED