551-0407F

Dialight
645-551-0407F
551-0407F

Mfr.:

Description:
LED Circuit Board Indicators HI EFF RED DIFFUSED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,939
Expected 10-06-2026
5,500
3,500
Expected 17-06-2026
2,000
Expected 24-06-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹103.43 ₹103.43
₹68.77 ₹687.70
₹51.44 ₹5,144.00
₹47.15 ₹23,575.00
₹45.47 ₹45,470.00
₹45.01 ₹1,12,525.00
₹41.19 ₹2,05,950.00
₹38.76 ₹3,87,600.00

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Circuit Board Indicators
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Red
650 nm
10 mcd
Through Hole
45 deg
Tinted
10 mA
2 V
551
Bulk
Brand: Dialight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99