74221-001LF

Amphenol TCS
649-74221-001LF
74221-001LF

Mfr.:

Description:
Board to Board & Mezzanine Connectors 400 POS. MEG ARRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 261

Stock:
261 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹3,614.45 ₹3,614.45
₹3,358.21 ₹33,582.10
₹3,247.32 ₹81,183.00
₹3,128.05 ₹1,56,402.50
₹1,963.30 ₹1,96,330.00
Full Reel (Order in multiples of 250)
₹1,748.99 ₹4,37,247.50
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
400 Position
1.27 mm (0.05 in)
8 Row
Solder
4 mm, 10 mm
450 mA
200 VAC
- 40 C
+ 85 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
Meg-Array
Reel
Cut Tape
MouseReel
Brand: Amphenol TCS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 250
Subcategory: Board to Board & Mezzanine Connectors
Tradename: MEG-Array
Part # Aliases: MA74221001LF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99