3852A-282-102AL

Bourns
652-3852A-282-102AL
3852A-282-102AL

Mfr.:

Description:
Potentiometers 1K 3/4" Single Turn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
270
Expected 09-12-2026
Factory Lead Time:
48
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,199.23 ₹1,199.23
₹1,013.80 ₹10,138.00
₹818.12 ₹20,453.00
₹806.94 ₹72,624.60
₹740.78 ₹2,00,010.60

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
Potentiometers
1 Gang
1 kOhms
Linear
2 W
350 VAC
10 %
Cermet
1 Turn
Smooth / Slotted
6.35 mm
22.2 mm
No Switch
Without Detent
Control Potentiometer
20000 Cycle
IP40
- 1 C
+ 125 C
3852
Tray
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 19 mm
Length: 0.25 in
Product Type: Potentiometers
Factory Pack Quantity: 45
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 10.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Bourns Model 3851 and 3852 Single-Turn Panel Controls
Torque Improvement

Bourns Sensors & Controls Product Line is announcing an
improvement to their model 3851 and 3852 3/4" diameter panel
control. The improvement results in better consistency in
tactile feel and rotational torque. These changes will affect
all standard part numbers and many of the custom part numbers
related to these models.

The design improvement involves the addition of a Delrin acetal
resin washer between the moving rotor and the rear side of the
bushing resulting in a smoother feel and better consistency in
rotational torque.

The improvement will be implemented in production at the end of
April, 2012. Since this improvement will be a running change,
some customers may receive product from the current design until
the existing inventory has been depleted.

Please contact a Mouser Technical Sales Representative for
further assistance.


5-0312-16

CNHTS:
8533400000
TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99