4116R-1-220LF

Bourns
652-4116R-1LF-22
4116R-1-220LF

Mfr.:

Description:
Resistor Networks & Arrays 16pin 22ohms Isolated Low Profile

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 890

Stock:
890 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹280.47 ₹280.47
₹188.22 ₹1,882.20
₹138.84 ₹3,471.00
₹123.00 ₹12,300.00
₹111.82 ₹27,955.00
₹109.02 ₹54,510.00
₹101.57 ₹1,01,570.00
₹87.68 ₹4,38,400.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resistor Networks & Arrays
RoHS:  
REACH - SVHC:
Tube
4100R
Networks
DIP
22 Ohms
2 %
Isolated
8 Resistor
16 Pin
250 PPM / C
- 55 C
+ 125 C
DIP-16
21.97 mm
6.71 mm
4.57 mm
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Lead Spacing: 2.54 mm
Power per Element: 2.25 W
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 25
Subcategory: Resistors
Voltage Rating: 100 V
Unit Weight: 1.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
BOURNS COLOR CHANGE FROM GOLD TO BLACK

BOURNS has announced a change in color from gold to black for
models 4100, 4300, 4400, and 4800. There will be no change to
form, fit, or function. This change is necessary due to a
longer lead time for the custom gold color and a cost increase
of the gold-colored material.

For more information, please contact a Mouser Technical Sales
Representative.



5-0309-1

CNHTS:
8533219000
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210060
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

4116R Resistor Networks & Arrays

Bourns 4116R Resistor Networks and Arrays feature a 10Ω to 10MΩ resistance range and operate at 100V voltage with superior package integrity. These devices are compatible with automatic insertion equipment and arrays offer a 2.25W power rating at 70°C, and 200 VRMS dielectric withstanding voltage. The 4116R resistor networks and arrays meet the requirements of the MIL-STD-202 and operate from -55°C to 125°C temperature range. These devices are used for voltage division and pull-up/pull-down resistors.