LM-NP-1001-B1L

Bourns
652-LM-NP-1001-B1L
LM-NP-1001-B1L

Mfr.:

Description:
Audio Transformers / Signal Transformers Z= 600:600 OHMS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2,645

Stock:
2,645
Can Dispatch Immediately
On Order:
7,868
Expected 17-09-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹242.27 ₹242.27
₹219.90 ₹2,199.00
₹198.47 ₹5,557.16
₹191.02 ₹21,394.24
₹183.56 ₹46,257.12
₹172.38 ₹86,879.52
₹170.52 ₹1,71,884.16
₹162.13 ₹8,12,595.56

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Audio Transformers / Signal Transformers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Signal Transformers
Pin Terminal Transformers
Radial
200 Hz to 3.5 kHz
2.8 H
600 Ohms
600 Ohms
- 10 C
+ 60 C
Single
Line Matching
17.7 mm
17.7 mm
12.6 mm
LM-NP 1000
Tube
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum DC Resistance: 66 Ohms
Primary Resistance: 66 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 66 Ohms
Shielding: Shielded
Factory Pack Quantity: 28
Subcategory: Transformers
Unit Weight: 8.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
TARIC:
8504318090
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99