AI-4228-TF-LW140-4-R

PUI Audio
665-AI4228TFLW1404R
AI-4228-TF-LW140-4-R

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial PZ 95dB 2800Hz 12VDC

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 447

Stock:
447 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹351.27 ₹351.27
₹272.22 ₹2,722.20
₹247.06 ₹6,176.50
₹217.41 ₹10,870.50

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Industrial
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Indicators
Piezoelectric
95 dBA
Continuous
2.8 kHz
12 VDC
7 mA
Wire Lead
Flange Mount
41.8 mm x 16 mm
AI
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 41.8 mm
Height: 16 mm
Length: 60 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 90
Subcategory: Audio Devices
Width: 41.8 mm
Unit Weight: 17.758 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99

Audio Devices with Wire Assemblies

PUI Audio now offers audio devices with wire assemblies. A selection of benders, indicators, transducers, microphones, and speakers are available with pre-wired assemblies ready for the production line. The benefit of new value-added process is reduced handling, minimizing the risk of damage to the component.