744710610

Wurth Elektronik
710-744710610
744710610

Mfr.:

Description:
Power Inductors - Leaded WE-SD Rod Core 6uH 10A 6.5mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Inductors - Leaded
RoHS:  
Rod Core Choke
Radial
Unshielded
6 uH
25 %
10 A
6.5 mOhms
19 A
- 40 C
+ 150 C
55 MHz
Standard
PCB Mount
25.7 mm
7.3 mm
Ferrite
WE-SD
Bulk
Application: Power
Brand: Wurth Elektronik
Core Type: Wirewound
Lead Spacing: 18 mm
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 200
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 kHz
Unit Weight: 6.634 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-SD Rod Core Inductors

Würth Elektronik WE-SD Rod Core Inductors offer inductance values up to 10µH with maximum current up to 15A and an extended operating temperature range of -40°C to +150°C. These inductors feature high mechanical stability and high saturation currents. They can be used as RF filters, filtering power amplifiers, and power supplies. Würth Elektronik WE-SD Rod Core Inductors are especially ideal for EMI filtering in motors and switching regulators. Typical applications include DC motors used in power tools, brushless motors, and white goods.

In Stock: 1,027

Stock:
1,027 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹184.39 ₹184.39
₹181.53 ₹1,815.30
₹164.33 ₹8,216.50
₹158.60 ₹15,860.00
₹133.76 ₹26,752.00