ROTATEKNOB3D2GOKITTOBO1

Infineon Technologies
726-ROTATEKNOB3D2GO
ROTATEKNOB3D2GOKITTOBO1

Mfr.:

Description:
Sensor Fixings & Accessories Rotation Knob for 3D Mag Sense 2Go

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,730.24 ₹2,730.24

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Sensor Fixings & Accessories
RoHS:  
Rotation Knobs
TLV493D-A1B6, TLE493D-A2B6, TLI493D-A2B6
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Bulk
Product Type: Sensor Hardware
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: ROTATE KNOB 3D 2 GO KIT SP001504602
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031900096
USHTS:
8538908180
ECCN:
EAR99

XENSIV™ Rotate Knob 3D 2GO Kit

Infineon Technologies XENSIV™ Rotate Knob 3D 2GO Kit is designed for 3D magnetic sensors and is compatible with 2GOkits and the 3D magnetic sensor Shield2Go. This Infineon Technologies kit comes equipped with a pre-mounted magnet and can be combined with 2GO kits and Shield2Go to evaluate rotational and vertical movements like buttons for control elements.

XENSIV™ Sensor 2GO Kits

Infineon XENSIV™ Sensor 2GO Kits are evaluation boards that are equipped with a sensor and combined with an ARM® Cortex®-M0 CPU. The sensor 2GO kits provide a complete set of onboard devices, including an onboard debugger. Build applications and gadgets with these ready-to-use plug-and-play boards.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

3D-MS2GO Evaluation Boards

Infineon Technologies 3D-MS2GO Evaluation Boards are equipped with a magnetic sensor for three-dimensional measurement combined with an ARM® Cortex™-M0 CPU. The 3D Magnetic Sensor 2GO includes a complete set of on-board devices, including an on-board debugger. Build an application and gadget with the 3D Magnetic Sensor 2GO. The TLE493D-W2B6 3D-MS2GO includes the TLE493D-W2B6 three dimensional magnetic sensor. The TLE493D-A2B6 3D-MS2GO includes the TLE493D-A2B6 three-dimensional magnetic sensor. Speed up evaluation time with Infineon's add-on components for 3D magnetic sensor 2GO kits.