TLF35584QVHS2XUMA1

Infineon Technologies
726-TLF35584QVHS2XUM
TLF35584QVHS2XUMA1

Mfr.:

Description:
Power Management Specialised - PMIC OPTIREG PMIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,355

Stock:
1,355 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹751.96 ₹751.96
₹512.99 ₹5,129.90
₹511.19 ₹12,779.75
₹400.69 ₹40,069.00
₹399.79 ₹99,947.50
₹398.89 ₹1,99,445.00
₹362.06 ₹3,62,060.00
Full Reel (Order in multiples of 2500)
₹327.02 ₹8,17,550.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management Specialised - PMIC
RoHS:  
Voltage Regulator, Multiple Outputs
SMD/SMT
VQFN-48
600 mA
40 V
3 V
5 V
- 40 C
+ 175 C
AEC-Q100
Reel
Cut Tape
Brand: Infineon Technologies
Input Voltage Range: 3 V to 40 V
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 40 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: TLF35584QVHS2 SP005429285
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

OPTIREG™ TLF35584QVHSx PMICs

Infineon Technologies OPTIREG™ TLF35584QVHSx PMICs are highly efficient Power Management Integrated Circuits (PMICs) with a multiple output system supply for safety-relevant applications. These PMICs supply 3.3V-μC to 5V-μC, transceivers, and sensors by an efficient and flexible pre-/post-regulator concept over a wide input voltage range. The TLF35584QVHSx PMCIs function with serial step up and step down pre-regulator for a wide input voltage range from 3V to 40V. These PMICs perform efficiently with a low overall power loss and provide easy realization of ASIL-D together with various Microcontrollers (μCs), enabled by multiple safety features. These PMICs are suitable for applications in electric power steering, battery management, transmission, and engine management domain control.