AFLP5G35645T6

NXP Semiconductors
771-AFLP5G35645T6
AFLP5G35645T6

Mfr.:

Description:
RF Amplifier Airfast Pre-Driver Module, 3400-3800 MHz, 32 dB, 29 dBm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
₹498.51 ₹24,92,550.00

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Amplifier
RoHS:  
3.4 GHz to 3.8 GHz
3.6 V, 5.25 V
330 mA
31 dB
Power Amplifiers
SMD/SMT
HLFLGA-17
GaAs
29 dBm
+ 125 C
AFLP5G35645
Reel
Brand: NXP Semiconductors
Input Return Loss: 9 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: 935396021528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
TARIC:
8542330000
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

RF-IF Solutions

NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.