AFSC5G26E39T2

NXP Semiconductors
771-AFSC5G26E39T2
AFSC5G26E39T2

Mfr.:

Description:
RF Amplifier Airfast Power Amplifier Module, 2496-2690 MHz, 30 dB, 8 W Avg.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹4,044.01 ₹80,88,020.00

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Amplifier
RoHS:  
2.496 GHz to 2.69 GHz
24 V to 30 V
Power Amplifiers
SMD/SMT
HLQFN-26
Si
+ 125 C
AFSC5G26E39
Reel
Brand: NXP Semiconductors
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: 935400723528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
TARIC:
8542330000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.

RF-IF Solutions

NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.