TQP7M9101-PCB2600

772-TQP7M9101-PCB26
TQP7M9101-PCB2600

Mfr.:

Description:
RF Development Tools TQP7M9101-PCB2600 2500-2700MHZ EVAL BRD

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Qorvo QPA9127EVB-01
Qorvo
RF Development Tools RF Evaluation Board for evaluating QPA9126 Amplifier IC

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
RF Amplifier
TQP7M9101
2.5 GHz to 2.7 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Development Tools
Series: TQP7M9101
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: TQP7M9101 1118786
Unit Weight: 23.375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99